MAX4199ESA+ | |
---|---|
DigiKey Part Number | 505-MAX4199ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4199ESA+ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4199ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
-3db Bandwidth | 45 kHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 45µA | |
Current - Output / Channel | 5.5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 7.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.80000 | ¥46.80 |
10 | ¥42.03400 | ¥420.34 |
25 | ¥39.73880 | ¥993.47 |
100 | ¥34.44010 | ¥3,444.01 |
300 | ¥32.67420 | ¥9,802.26 |
500 | ¥29.31852 | ¥14,659.26 |
1,000 | ¥24.72645 | ¥24,726.45 |
2,500 | ¥23.49012 | ¥58,725.30 |