MAX41462GUB+ | |
---|---|
DigiKey Part Number | MAX41462GUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX41462GUB+ |
Description | RF TX IC ASK 300-960MHZ 10TFSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 300MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX41462GUB+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 960MHz | |
Applications | General Purpose | |
Modulation or Protocol | ASK, OOK | |
Data Rate (Max) | 200kbps | |
Power - Output | 16dBm | |
Current - Transmitting | 45mA | |
Data Interface | I2C | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
10 | ¥18.03100 | ¥180.31 |
50 | ¥16.09960 | ¥804.98 |
100 | ¥14.48950 | ¥1,448.95 |
250 | ¥12.87936 | ¥3,219.84 |
500 | ¥11.26938 | ¥5,634.69 |
1,000 | ¥9.33757 | ¥9,337.57 |
5,000 | ¥8.37157 | ¥41,857.85 |
10,000 | ¥8.04959 | ¥80,495.90 |