MAX41460GUB+T | |
---|---|
DigiKey Part Number | 175-MAX41460GUB+TTR-ND - Tape & Reel (TR) 175-MAX41460GUB+TCT-ND - Cut Tape (CT) 175-MAX41460GUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX41460GUB+T |
Description | SUB-GHZ ISM ASK/FSK TRANSMITTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK, GFSK 300MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX41460GUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 960MHz | |
Applications | General Purpose | |
Modulation or Protocol | ASK, FSK, GFSK | |
Data Rate (Max) | 200kbps | |
Power - Output | 16dBm | |
Current - Transmitting | 45mA | |
Data Interface | SPI | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
10 | ¥23.55700 | ¥235.57 |
25 | ¥21.03560 | ¥525.89 |
100 | ¥18.93220 | ¥1,893.22 |
250 | ¥16.82900 | ¥4,207.25 |
500 | ¥14.72546 | ¥7,362.73 |
1,000 | ¥12.20103 | ¥12,201.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.35960 | ¥28,399.00 |
5,000 | ¥10.93886 | ¥54,694.30 |