MAX4063ETE+T | |
---|---|
DigiKey Part Number | 175-MAX4063ETE+TTR-ND - Tape & Reel (TR) 175-MAX4063ETE+TCT-ND - Cut Tape (CT) 175-MAX4063ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4063ETE+T |
Description | IC AMP CLASS AB STEREO 16TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4063ETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Differential Inputs, Microphone, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TQFN (4x4) | |
Package / Case | 16-WQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥16.12300 | ¥161.23 |
25 | ¥13.85120 | ¥346.28 |
100 | ¥11.29050 | ¥1,129.05 |
250 | ¥10.04452 | ¥2,511.13 |
500 | ¥9.28398 | ¥4,641.99 |
1,000 | ¥8.65151 | ¥8,651.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.83555 | ¥19,588.88 |
5,000 | ¥7.54536 | ¥37,726.80 |