MAX40056FAUA/V+ | |
---|---|
DigiKey Part Number | 505-MAX40056FAUA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40056FAUA/V+ |
Description | IC CURRENT SENSE 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX40056FAUA/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 30 µA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥33.74200 | ¥337.42 |
50 | ¥31.90340 | ¥1,595.17 |
100 | ¥27.64900 | ¥2,764.90 |
250 | ¥26.23132 | ¥6,557.83 |
500 | ¥23.53734 | ¥11,768.67 |
1,000 | ¥19.85081 | ¥19,850.81 |
2,500 | ¥18.85828 | ¥47,145.70 |