MAX40009ANT+ | |
---|---|
DigiKey Part Number | MAX40009ANT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40009ANT+ |
Description | IC COMPARATOR 1 GEN PUR 6WLP |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 6-WLP (1.08x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40009ANT+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 0.14µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 850ns (Typ) | |
Hysteresis | 3mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-XFBGA, WLPBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLP (1.08x0.73) | |
Base Product Number |