MAX40002ANS12+T | |
---|---|
DigiKey Part Number | 175-MAX40002ANS12+TTR-ND - Tape & Reel (TR) 175-MAX40002ANS12+TCT-ND - Cut Tape (CT) 175-MAX40002ANS12+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40002ANS12+T |
Description | IC COMPARATOR 1 W/VOLT REF 4WLP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 4-WLP (0.73x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40002ANS12+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 3.3V | |
Current - Input Bias (Max) | 0.03µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1µA | |
Propagation Delay (Max) | 9µs (Typ) | |
Hysteresis | 8mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-XFBGA, WLBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLP (0.73x0.73) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.74000 | ¥117.40 |
25 | ¥11.14560 | ¥278.64 |
100 | ¥9.15390 | ¥915.39 |
250 | ¥8.55724 | ¥2,139.31 |
500 | ¥7.56222 | ¥3,781.11 |
1,000 | ¥5.97017 | ¥5,970.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.57216 | ¥13,930.40 |
5,000 | ¥5.29355 | ¥26,467.75 |
12,500 | ¥5.09454 | ¥63,681.75 |