MAX394CWP+T | |
---|---|
DigiKey Part Number | MAX394CWP+TTR-ND - Tape & Reel (TR) MAX394CWP+TCT-ND - Cut Tape (CT) MAX394CWP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX394CWP+T |
Description | IC SWITCH SPDT X 4 35OHM 20SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 35Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX394CWP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 15V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 130ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -88dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.36000 | ¥115.36 |
10 | ¥106.06100 | ¥1,060.61 |
25 | ¥101.66080 | ¥2,541.52 |
100 | ¥89.57140 | ¥8,957.14 |
250 | ¥85.17540 | ¥21,293.85 |
500 | ¥79.68020 | ¥39,840.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥73.08598 | ¥73,085.98 |