MAX38909EVK#WLP | |
---|---|
DigiKey Part Number | 505-MAX38909EVK#WLP-ND |
Manufacturer | |
Manufacturer Product Number | MAX38909EVK#WLP |
Description | EVAL BOARD FOR MAX38909 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX38909 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1V | |
Current - Output | 2A | |
Voltage - Input | 0.9V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX38909 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥813.53000 | ¥813.53 |
10 | ¥771.53600 | ¥7,715.36 |
25 | ¥750.53880 | ¥18,763.47 |
100 | ¥698.05370 | ¥69,805.37 |