MAX3518ETP+C33 | |
---|---|
DigiKey Part Number | MAX3518ETP+C33-ND |
Manufacturer | |
Manufacturer Product Number | MAX3518ETP+C33 |
Description | IC VGAIN AMP 20TQFN |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC CATV 20-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Variable Gain Amplifier | |
Applications | CATV | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |