MAX3486ECSA+T | |
---|---|
DigiKey Part Number | 175-MAX3486ECSA+TTR-ND - Tape & Reel (TR) 175-MAX3486ECSA+TCT-ND - Cut Tape (CT) 175-MAX3486ECSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3486ECSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3486ECSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥47.23900 | ¥472.39 |
25 | ¥45.04560 | ¥1,126.14 |
100 | ¥39.11320 | ¥3,911.32 |
250 | ¥37.35492 | ¥9,338.73 |
500 | ¥34.05904 | ¥17,029.52 |
1,000 | ¥29.66432 | ¥29,664.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.57954 | ¥73,948.85 |