MAX3483ECSA+ | |
---|---|
DigiKey Part Number | MAX3483ECSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3483ECSA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3483ECSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.38000 | ¥57.38 |
10 | ¥51.87400 | ¥518.74 |
25 | ¥49.46000 | ¥1,236.50 |
100 | ¥42.94640 | ¥4,294.64 |
300 | ¥41.01640 | ¥12,304.92 |
500 | ¥37.39736 | ¥18,698.68 |
1,000 | ¥32.57190 | ¥32,571.90 |
2,500 | ¥31.36548 | ¥78,413.70 |