MAX3483AEASA+ | |
---|---|
DigiKey Part Number | MAX3483AEASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3483AEASA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3483AEASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 10 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.36000 | ¥48.36 |
10 | ¥43.41300 | ¥434.13 |
25 | ¥41.04560 | ¥1,026.14 |
100 | ¥35.57230 | ¥3,557.23 |
300 | ¥33.74803 | ¥10,124.41 |
500 | ¥30.28202 | ¥15,141.01 |
1,000 | ¥25.53906 | ¥25,539.06 |
2,500 | ¥24.26211 | ¥60,655.28 |