MAX3469CSA+ | |
---|---|
DigiKey Part Number | MAX3469CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3469CSA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3469CSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.94000 | ¥51.94 |
10 | ¥46.89300 | ¥468.93 |
25 | ¥44.70960 | ¥1,117.74 |
100 | ¥38.82000 | ¥3,882.00 |
300 | ¥37.07523 | ¥11,122.57 |
500 | ¥33.80390 | ¥16,901.95 |
1,000 | ¥29.44218 | ¥29,442.18 |
2,500 | ¥28.35173 | ¥70,879.32 |