MAX3467ESA+ | |
---|---|
DigiKey Part Number | MAX3467ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3467ESA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3467ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.75000 | ¥54.75 |
10 | ¥49.47500 | ¥494.75 |
25 | ¥47.16960 | ¥1,179.24 |
100 | ¥40.95790 | ¥4,095.79 |
300 | ¥39.11717 | ¥11,735.15 |
500 | ¥35.66560 | ¥17,832.80 |
1,000 | ¥31.06358 | ¥31,063.58 |
2,500 | ¥29.91308 | ¥74,782.70 |