MAX338CEE+ | |
---|---|
DigiKey Part Number | MAX338CEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX338CEE+ |
Description | IC MUX 8:1 400OHM 16QSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX338CEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 500ns, 500ns | |
-3db Bandwidth | - | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 20pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.12000 | ¥99.12 |
10 | ¥89.53100 | ¥895.31 |
25 | ¥85.36520 | ¥2,134.13 |
100 | ¥74.12130 | ¥7,412.13 |
300 | ¥70.79040 | ¥21,237.12 |
500 | ¥64.54412 | ¥32,272.06 |
1,000 | ¥56.21585 | ¥56,215.85 |