MAX3362EKA+TG15 | |
---|---|
DigiKey Part Number | MAX3362EKA+TG15-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3362EKA+TG15 |
Description | IC TRANSCEIVER HALF 1/1 SOT23-8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3362EKA+TG15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |