MAX3355EEBC+T | |
---|---|
DigiKey Part Number | MAX3355EEBC+TTR-ND - Tape & Reel (TR) MAX3355EEBC+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX3355EEBC+T |
Description | IC CHARGE PUMP USB OTG 12-UCSP |
Customer Reference | |
Detailed Description | - Charge Pump, USB Voltage Regulator IC 1 Output 12-UCSP |
EDA/CAD Models | MAX3355EEBC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Charge Pump, USB | |
Voltage - Input | 2.6V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, CSPBGA | |
Supplier Device Package | 12-UCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.36300 | ¥323.63 |
25 | ¥30.59640 | ¥764.91 |
100 | ¥26.51770 | ¥2,651.77 |
250 | ¥25.15748 | ¥6,289.37 |
500 | ¥22.57384 | ¥11,286.92 |