MAX329EWE+ | |
---|---|
DigiKey Part Number | MAX329EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX329EWE+ |
Description | IC SWITCH SP4TX2 3.5KOHM 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 3.5kOhm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX329EWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3.5kOhm | |
Channel-to-Channel Matching (ΔRon) | 70Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1µs | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 1.8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 10pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.91000 | ¥185.91 |
10 | ¥171.47000 | ¥1,714.70 |
46 | ¥163.76674 | ¥7,533.27 |
138 | ¥146.42623 | ¥20,206.82 |
276 | ¥139.68319 | ¥38,552.56 |
506 | ¥132.93978 | ¥67,267.53 |