MAX328ETE+T | |
---|---|
DigiKey Part Number | 175-MAX328ETE+TTR-ND - Tape & Reel (TR) 175-MAX328ETE+TCT-ND - Cut Tape (CT) 175-MAX328ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX328ETE+T |
Description | IC MUX 8:1 3.5KOHM 16TQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 3.5kOhm 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX328ETE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3.5kOhm | |
Channel-to-Channel Matching (ΔRon) | 70Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1µs | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 1.8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 10pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.31000 | ¥231.31 |
10 | ¥171.54700 | ¥1,715.47 |
25 | ¥156.23160 | ¥3,905.79 |
100 | ¥139.15100 | ¥13,915.10 |
250 | ¥130.91284 | ¥32,728.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥114.23979 | ¥285,599.47 |