MAX32672GTL+ | |
---|---|
DigiKey Part Number | 505-MAX32672GTL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32672GTL+ |
Description | IC MCU 32BIT 1MB FLASH 40TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Microcontroller IC 32-Bit Single-Core 100MHz 1MB (1M x 8) FLASH 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32672GTL+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | 4-Wire, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-TQFN (5x5) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.93000 | ¥48.93 |
10 | ¥44.24300 | ¥442.43 |
25 | ¥42.18200 | ¥1,054.55 |
80 | ¥36.62600 | ¥2,930.08 |
230 | ¥36.22596 | ¥8,331.97 |