MAX32660GTG+ | |
---|---|
DigiKey Part Number | MAX32660GTG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32660GTG+ |
Description | IC MCU 32BIT 256KB FLASH 24TQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit Single-Core 96MHz 256KB (256K x 8) FLASH 24-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32660GTG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 96MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TQFN (3x3) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥17.73400 | ¥177.34 |
25 | ¥16.76760 | ¥419.19 |
80 | ¥14.53175 | ¥1,162.54 |
230 | ¥13.78639 | ¥3,170.87 |
490 | ¥13.11998 | ¥6,428.79 |