MAX32655FTHR# | |
---|---|
DigiKey Part Number | 505-MAX32655FTHR#-ND |
Manufacturer | |
Manufacturer Product Number | MAX32655FTHR# |
Description | MAX32655 FEATHER BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX32655 Feather - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | MAX32655 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Feather | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.72000 | ¥267.72 |