MAX32520-KIT# | |
---|---|
DigiKey Part Number | 505-MAX32520-KIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX32520-KIT# |
Description | EVAL KIT MAX32520 M4 SECURE |
Customer Reference | |
Detailed Description | MAX32520 DeepCover® ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | MAX32520 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |