MAX3243EEAI+T

DigiKey Part Number
175-MAX3243EEAI+TTR-ND - Tape & Reel (TR)
175-MAX3243EEAI+TCT-ND - Cut Tape (CT)
175-MAX3243EEAI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3243EEAI+T
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3243EEAI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.25000¥138.25
10¥127.06300¥1,270.63
25¥121.80080¥3,045.02
100¥107.31530¥10,731.53
250¥102.04852¥25,512.13
500¥95.46460¥47,732.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥87.26355¥174,527.10
Manufacturers Standard Package