MAX3232CWE+T | |
---|---|
DigiKey Part Number | MAX3232CWE+TR-ND - Tape & Reel (TR) MAX3232CWE+CT-ND - Cut Tape (CT) MAX3232CWE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232CWE+T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CWE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.30000 | ¥53.30 |
10 | ¥48.18500 | ¥481.85 |
25 | ¥45.94040 | ¥1,148.51 |
100 | ¥39.89030 | ¥3,989.03 |
250 | ¥38.09700 | ¥9,524.25 |
500 | ¥34.73564 | ¥17,367.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.25362 | ¥30,253.62 |
2,000 | ¥29.13308 | ¥58,266.16 |