MAX3227EEAE+ | |
---|---|
DigiKey Part Number | MAX3227EEAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3227EEAE+ |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3227EEAE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.43000 | ¥68.43 |
10 | ¥61.84600 | ¥618.46 |
76 | ¥58.96605 | ¥4,481.42 |
152 | ¥51.19967 | ¥7,782.35 |
304 | ¥48.89849 | ¥14,865.14 |
532 | ¥44.58393 | ¥23,718.65 |
1,064 | ¥38.83122 | ¥41,316.42 |