MAX3224ECUP+ | |
---|---|
DigiKey Part Number | MAX3224ECUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3224ECUP+ |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3224ECUP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.90000 | ¥70.90 |
10 | ¥64.05700 | ¥640.57 |
74 | ¥61.07784 | ¥4,519.76 |
148 | ¥53.03378 | ¥7,849.00 |
296 | ¥50.65030 | ¥14,992.49 |
518 | ¥46.18097 | ¥23,921.74 |
1,036 | ¥40.22216 | ¥41,670.16 |