MAX3224EAP+T | |
---|---|
DigiKey Part Number | 175-MAX3224EAP+TTR-ND - Tape & Reel (TR) 175-MAX3224EAP+TCT-ND - Cut Tape (CT) 175-MAX3224EAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3224EAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3224EAP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.56000 | ¥74.56 |
10 | ¥67.38100 | ¥673.81 |
25 | ¥64.24520 | ¥1,606.13 |
100 | ¥55.78500 | ¥5,578.50 |
250 | ¥53.27748 | ¥13,319.37 |
500 | ¥48.57664 | ¥24,288.32 |
1,000 | ¥42.30868 | ¥42,308.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥40.74166 | ¥81,483.32 |