MAX3222ECUP+T | |
---|---|
DigiKey Part Number | MAX3222ECUP+TTR-ND - Tape & Reel (TR) MAX3222ECUP+TCT-ND - Cut Tape (CT) MAX3222ECUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222ECUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222ECUP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.54000 | ¥86.54 |
10 | ¥60.18900 | ¥601.89 |
25 | ¥53.39800 | ¥1,334.95 |
100 | ¥45.80630 | ¥4,580.63 |
250 | ¥42.12796 | ¥10,531.99 |
500 | ¥39.88788 | ¥19,943.94 |
1,000 | ¥38.02841 | ¥38,028.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.70954 | ¥84,273.85 |