MAX3206EETC+ | |
---|---|
DigiKey Part Number | MAX3206EETC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3206EETC+ |
Description | TVS DIODE 12TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3206EETC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
75 | ¥26.64133 | ¥1,998.10 |
150 | ¥22.83587 | ¥3,425.38 |
525 | ¥20.29855 | ¥10,656.74 |
1,050 | ¥17.38063 | ¥18,249.66 |
2,025 | ¥16.36573 | ¥33,140.60 |
5,025 | ¥15.70125 | ¥78,898.78 |