MAX3202EEWS+T | |
---|---|
DigiKey Part Number | 175-MAX3202EEWS+TTR-ND - Tape & Reel (TR) 175-MAX3202EEWS+TCT-ND - Cut Tape (CT) 175-MAX3202EEWS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3202EEWS+T |
Description | TVS DIODE 4WLP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 4-WLP (1.05x1.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3202EEWS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLPBGA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.57700 | ¥175.77 |
25 | ¥16.58400 | ¥414.60 |
100 | ¥14.12910 | ¥1,412.91 |
250 | ¥13.26704 | ¥3,316.76 |
500 | ¥11.60866 | ¥5,804.33 |
1,000 | ¥9.61861 | ¥9,618.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.95526 | ¥22,388.15 |
5,000 | ¥8.62358 | ¥43,117.90 |