MAX32010EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX32010EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX32010EVKIT# |
Description | EVAL BOARD FOR MAX32010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX32010 Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply | |
Embedded | Yes, MCU | |
Utilized IC / Part | MAX32010 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | USB Interface(s), Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,629.56000 | ¥1,629.56 |