MAX32010CCQ+ | |
---|---|
DigiKey Part Number | 505-MAX32010CCQ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32010CCQ+ |
Description | 25V SPAN, 800MA DEVICE POWER SUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC 100-TQFP-EPR (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32010CCQ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Power Supplies | |
Current - Supply | 20mA | |
Voltage - Supply | 31V | |
Operating Temperature | 30°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EPR (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥400.88000 | ¥400.88 |
10 | ¥374.02200 | ¥3,740.22 |
25 | ¥358.34160 | ¥8,958.54 |
90 | ¥324.74789 | ¥29,227.31 |