MAX31855EVKIT# | |
---|---|
DigiKey Part Number | MAX31855EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31855EVKIT# |
Description | KIT EVAL FOR MAX31855 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX31855 Thermal Management Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Thermal Management | |
Embedded | No | |
Utilized IC / Part | MAX31855 | |
Primary Attributes | K Type Thermocouple Required | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Secondary Attributes | SPI Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,063.25000 | ¥1,063.25 |