MAX31828ANTABRPF+ | |
---|---|
DigiKey Part Number | 505-MAX31828ANTABRPF+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31828ANTABRPF+ |
Description | TEMP SWITCH I2C INTERFACE WLP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-WLP (1.27x1.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31828ANTABRPF+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.6V ~ 3.6V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±1.75°C) | |
Test Condition | -40°C ~ 125°C (-45°C ~ 145°C) | |
Operating Temperature | -45°C ~ 145°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.27x1.05) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥10.69700 | ¥106.97 |
25 | ¥8.55800 | ¥213.95 |
100 | ¥7.84450 | ¥784.45 |
500 | ¥6.59624 | ¥3,298.12 |
1,000 | ¥5.88315 | ¥5,883.15 |
5,000 | ¥5.34828 | ¥26,741.40 |