MAX31331TETB+ | |
---|---|
DigiKey Part Number | 505-MAX31331TETB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31331TETB+ |
Description | ULTRA-LOW POWER 12C REAL TIME CL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 32B I2C 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM, Square Wave Output, Trickle Charger | |
Memory Size | 32B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 1.1V ~ 5.5V | |
Voltage - Supply, Battery | 1.1V ~ 5.5V | |
Current - Timekeeping (Max) | 0.65µA ~ 0.7µA @ 1.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.87800 | ¥208.78 |
25 | ¥19.69360 | ¥492.34 |
80 | ¥16.77875 | ¥1,342.30 |
230 | ¥15.75461 | ¥3,623.56 |
490 | ¥13.78527 | ¥6,754.78 |
980 | ¥11.42210 | ¥11,193.66 |
2,450 | ¥10.63438 | ¥26,054.23 |
4,900 | ¥10.24051 | ¥50,178.50 |