MAX3093EEPE+ | |
---|---|
DigiKey Part Number | MAX3093EEPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3093EEPE+ |
Description | IC RECEIVER 0/4 16DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3093EEPE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.35000 | ¥72.35 |
10 | ¥65.34900 | ¥653.49 |
25 | ¥62.31040 | ¥1,557.76 |
100 | ¥54.10340 | ¥5,410.34 |
250 | ¥51.67176 | ¥12,917.94 |
500 | ¥47.11272 | ¥23,556.36 |
1,000 | ¥41.03359 | ¥41,033.59 |