MAX3083EESD+ | |
---|---|
DigiKey Part Number | MAX3083EESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3083EESD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3083EESD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.11000 | ¥52.11 |
10 | ¥46.79900 | ¥467.99 |
50 | ¥44.24040 | ¥2,212.02 |
100 | ¥38.34220 | ¥3,834.22 |
250 | ¥36.37568 | ¥9,093.92 |
500 | ¥32.63974 | ¥16,319.87 |
1,000 | ¥27.52745 | ¥27,527.45 |
2,500 | ¥26.15107 | ¥65,377.68 |