MAX3080EESD+ | |
---|---|
DigiKey Part Number | MAX3080EESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3080EESD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3080EESD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.22000 | ¥53.22 |
10 | ¥47.81700 | ¥478.17 |
50 | ¥45.20400 | ¥2,260.20 |
100 | ¥39.17690 | ¥3,917.69 |
250 | ¥37.16804 | ¥9,292.01 |
500 | ¥33.35082 | ¥16,675.41 |
1,000 | ¥28.12722 | ¥28,127.22 |
2,500 | ¥26.72084 | ¥66,802.10 |