MAX3077EAPA+ | |
---|---|
DigiKey Part Number | MAX3077EAPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3077EAPA+ |
Description | IC TRANSCEIVER FULL 1/1 8DIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3077EAPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.57000 | ¥83.57 |
10 | ¥75.49900 | ¥754.99 |
50 | ¥71.99180 | ¥3,599.59 |
100 | ¥62.50940 | ¥6,250.94 |
250 | ¥59.69996 | ¥14,924.99 |
500 | ¥54.43244 | ¥27,216.22 |
1,000 | ¥47.40890 | ¥47,408.90 |