MAX3031ECSE+ | |
---|---|
DigiKey Part Number | MAX3031ECSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3031ECSE+ |
Description | IC DRIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3031ECSE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 2Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.62000 | ¥39.62 |
10 | ¥35.56100 | ¥355.61 |
50 | ¥33.61560 | ¥1,680.78 |
100 | ¥29.13280 | ¥2,913.28 |
250 | ¥27.63916 | ¥6,909.79 |
500 | ¥24.80042 | ¥12,400.21 |
1,000 | ¥20.91605 | ¥20,916.05 |
2,500 | ¥19.87027 | ¥49,675.68 |