MAX30009ENA+T | |
---|---|
DigiKey Part Number | 505-MAX30009ENA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX30009ENA+T |
Description | 2 CHANNEL BIO Z |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 20 Bit 25-WLP (2.03x2.03) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 20 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 1.7V ~ 2V | |
Voltage - Supply, Digital | 1.7V ~ 2V | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, WLBGA | |
Supplier Device Package | 25-WLP (2.03x2.03) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥53.35841 | ¥133,396.02 |