MAX291CWE+ | |
---|---|
DigiKey Part Number | MAX291CWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX291CWE+ |
Description | IC FILTER 25KHZ LOWPASS 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 25kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX291CWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Butterworth, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 25kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.75V ~ 11V, ±2.375V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.29000 | ¥103.29 |
10 | ¥94.95000 | ¥949.50 |
46 | ¥91.01848 | ¥4,186.85 |
138 | ¥80.19478 | ¥11,066.88 |
276 | ¥76.25870 | ¥21,047.40 |
506 | ¥71.33866 | ¥36,097.36 |
1,012 | ¥65.43475 | ¥66,219.97 |