MAX2837EVKIT+ | |
---|---|
DigiKey Part Number | MAX2837EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2837EVKIT+ |
Description | KIT EVAL FOR MAX2837 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - MAX2837 Transceiver; 802.16 (WiMAX™) 2.3GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.16 (WiMAX™) | |
Frequency | 2.3GHz ~ 2.7GHz | |
For Use With/Related Products | MAX2837 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,077.09000 | ¥11,077.09 |