MAX275ACPP+ | |
---|---|
DigiKey Part Number | MAX275ACPP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX275ACPP+ |
Description | IC FILTER 300KHZ LOWPASS 20DIP |
Customer Reference | |
Detailed Description | Continuous, Band Pass Low Pass Filter IC Continuous, Band Pass Low Pass 4th Order 300kHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX275ACPP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Continuous, Band Pass Low Pass | |
Frequency - Cutoff or Center | 300kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | 4.74V ~ 11V, ±2.37V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |