MAX2752EUA | |
---|---|
DigiKey Part Number | MAX2752EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX2752EUA |
Description | IC OSC VOLT CNTRL 8-UMAX |
Customer Reference | |
Detailed Description | RF IC VCO ISM 2.025GHz ~ 2.165GHz On-Chip Tank Circuit 8-uMAX/uSOP |
EDA/CAD Models | MAX2752EUA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | VCO | |
Frequency | 2.025GHz ~ 2.165GHz | |
RF Type | ISM | |
Secondary Attributes | On-Chip Tank Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |