MAX274BEWI+ | |
---|---|
DigiKey Part Number | MAX274BEWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX274BEWI+ |
Description | IC FILTER 150KHZ LOWPASS 28SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Continuous, Band Pass Low Pass Filter IC Continuous, Band Pass Low Pass 8th Order 150kHz 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX274BEWI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Continuous, Band Pass Low Pass | |
Frequency - Cutoff or Center | 150kHz | |
Number of Filters | 4 | |
Filter Order | 8th | |
Voltage - Supply | 4.74V ~ 11V, ±2.37V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.99000 | ¥197.99 |
10 | ¥182.64000 | ¥1,826.40 |
25 | ¥174.42800 | ¥4,360.70 |
100 | ¥155.95990 | ¥15,595.99 |
250 | ¥148.77776 | ¥37,194.44 |
500 | ¥141.59558 | ¥70,797.79 |