MAX2650EUS+ | |
---|---|
DigiKey Part Number | 505-MAX2650EUS+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2650EUS+ |
Description | IC AMP CELL 0HZ-1GHZ SOT143-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GPS, W-LAN, WLLG 0Hz ~ 1GHz SOT-143-4 |
EDA/CAD Models | MAX2650EUS+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 0Hz ~ 1GHz | |
P1dB | -1dBm | |
Gain | 21dB | |
Noise Figure | 3.9dB | |
RF Type | Cellular, GPS, W-LAN, WLLG | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 18mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |