MAX2620EVKIT | |
---|---|
DigiKey Part Number | MAX2620EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX2620EVKIT |
Description | EVAL KIT MAX2620 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - MAX2620 Voltage Controlled Oscillator (VCO) 10MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 10MHz ~ 1GHz | |
For Use With/Related Products | MAX2620 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,865.61000 | ¥1,865.61 |